Manufacturer Part #
PL-20A35EWQ
PL series SPL:95dB 3-24Volts Depth:25mm; Diameter:28mm 3.5kHz Buzzer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mallory PL-20A35EWQ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mallory PL-20A35EWQ - Technical Attributes
Attributes Table
| Type: | Piezo |
| Sound Level: | 95dB |
| Rated Voltage: | 12V |
| Frequency: | 3.5kHz |
| Dimension: | H 25mm x D 28mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
3
$8.66
10
$8.57
25
$8.51
75
$8.43
150+
$8.33
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Panel Mount