text.skipToContent text.skipToNavigation

Manufacturer Part #

PS1740P02E

PS Series 17mmx8mm 4kHz 3Volts Piezo Buzzer

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 2536
Product Specification Section
TDK PS1740P02E - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 75dB
Rated Voltage: 3V
Frequency: 4kHz
Dimension: H  7.5mm x D  17mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
1,500
$0.38
3,000
$0.375
4,500+
$0.37