text.skipToContent text.skipToNavigation

Manufacturer Part #

PS1740P02E

PS Series 17mmx8mm 4kHz 3Volts Piezo Buzzer

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
TDK PS1740P02E - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 75dB
Rated Voltage: 3V
Frequency: 4kHz
Dimension: H  7.5mm x D  17mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,170.00
USD
Quantity
Unit Price
1,500
$0.40
3,000
$0.39
4,500+
$0.385