text.skipToContent text.skipToNavigation

Manufacturer Part #

SC628HR

Audio indicator 6-28Vdc

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SC628HR - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 78dB
Rated Voltage: 6V to 28V
Frequency: 4.5kHz
Dimension: H  35.54mm x D  42.98mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
736
Factory Lead Time:
4 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$165.35
USD
Quantity
Unit Price
1
$33.56
4
$33.07
10
$32.75
25
$32.44
40+
$31.96
Product Variant Information section