text.skipToContent text.skipToNavigation

Manufacturer Part #

SCH110NPR

80-95 dB 30-20 V 2900 Hz ± 500 Hz Frequency Hazardous Location Alarm

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SCH110NPR - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 80dB
Rated Voltage: 30V to 120V
Frequency: 2.9kHz
Dimension: H  33.77mm x D  42.85mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$399.98
USD
Quantity
Unit Price
1
$399.98
2
$394.15
3
$390.77
4
$388.40
5+
$380.93
Product Variant Information section