text.skipToContent text.skipToNavigation

Manufacturer Part #

IM67D130AXTSA2

20 kHz 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V 3.6 V

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Infineon IM67D130AXTSA2 - Technical Attributes
Attributes Table
Type: MEMS (Silicon)
Output Type: Digital / PDM
Frequency Range: 21kHz
Supply Current: 980µA
Ratio (S/N): 67dBA
Supply Voltage: 1.62V to 3.6V
Shape: Rectangular
Termination Style: Solder Pads
Directional: Omnidirectional
Sensitivity: -36dB
Operating Temp Range: -40°C to +105°C
Package Style:  PG-LLGA-5-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
Germany:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.18
USD
Quantity
Unit Price
1
$1.18
10
$1.14
40
$1.12
150
$1.10
500+
$1.07
Product Variant Information section