text.skipToContent text.skipToNavigation

Manufacturer Part #

MEO-94PN-01-603

MEO Series 10 V 0.5 mA 16kHz 40 dB Omnidirectional Electret Condenser Microphone

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ICC Intervox MEO-94PN-01-603 - Technical Attributes
Attributes Table
Type: Electret Condenser
Output Type: Analog
Frequency Range: 16kHz to 20Hz
Supply Current: 0.3mA
Ratio (S/N): 40dB
Impedance: 2.2kΩ
Supply Voltage: 1.5V to 10V
Shape: Circular
Termination Style: PC Pin
Directional: Omnidirectional
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$45.00
USD
Quantity
Unit Price
100
$0.45
300
$0.44
500
$0.435
2,000
$0.425
3,000+
$0.415
Product Variant Information section