text.skipToContent text.skipToNavigation

Manufacturer Part #

MO044202-2

MO Series 10V 0.5 mA 16 kHz -42 dB Omnidirectional Electret Condenser Microphone

ECAD Model:
Mfr. Name: DB Unlimited
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
DB Unlimited MO044202-2 - Technical Attributes
Attributes Table
Type: Electret Condenser
Output Type: Analog
Frequency Range: 16kHz to 50Hz
Supply Current: 0.5mA
Ratio (S/N): 60dB
Impedance: 2200Ω
Supply Voltage: 2V to 10V
Shape: Circular
Termination Style: PC Pin
Diameter: 4mm
Height - Max: 1.5mm
Directional: Omnidirectional
Sensitivity: -42dB
Operating Temp Range: -20°C to +60°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$36.25
USD
Quantity
Unit Price
50
$0.725
150
$0.705
500
$0.69
1,000
$0.675
2,000+
$0.66
Product Variant Information section