text.skipToContent text.skipToNavigation

Manufacturer Part #

MO094204-1

MO Series 10 V 0.5 mA 16kHz -42 dB Omnidirectional Electret Condenser Microphone

ECAD Model:
Mfr. Name: DB Unlimited
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
DB Unlimited MO094204-1 - Technical Attributes
Attributes Table
Type: Electret Condenser
Output Type: Analog
Frequency Range: 16kHz to 50Hz
Supply Current: 0.5mA
Ratio (S/N): 60dB
Impedance: 2200Ω
Supply Voltage: 1V to 10V
Shape: Circular
Termination Style: PC Pin
Diameter: 9.7mm
Height - Max: 6.5mm
Directional: Omnidirectional
Sensitivity: -42dB
Operating Temp Range: -20°C to +60°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$36.00
USD
Quantity
Unit Price
100
$0.36
300
$0.35
1,000
$0.345
2,000
$0.34
4,000+
$0.33
Product Variant Information section