text.skipToContent text.skipToNavigation

Manufacturer Part #

CMS-160925-078S

16 x 9 x 2.5 mm 0.7W 8 Ohm 550Hz Spring Contact Micro Speaker Enclosure Required

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices CMS-160925-078S - Technical Attributes
Attributes Table
Frequency Range: 20kHz to 100Hz
Impedance:
Rated Power: 700mW
Frequency: 550Hz
Cone Material: Polyester, Polyethylene Terephthalate (PET)
Sound Pressure Level: 90dB
Shape: Rectangular
Height - Max: 2.5mm
Termination Style: Spring
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,250.00
USD
Quantity
Unit Price
20
$1.32
50
$1.31
125
$1.29
300
$1.28
750+
$1.25
Product Variant Information section