
Manufacturer Part #
MSS300R
MSS Series 90 dB 975 Hz 23 x 13 mm 0.25 W Speaker
Product Specification Section
Mallory MSS300R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mallory MSS300R - Technical Attributes
Attributes Table
Frequency: | 975Hz |
Rated Voltage: | 1V |
Sound Pressure Level: | 95dB |
Mounting Method: | Flange Mount |
$Features & Applications
The MSS300R is a Speaker/Housing Assembly with frequency of 975 Hz, 8 Ohm impedance and sound pressure level of 85 dB.
Features:
- Designed to Meet IEC 60601-1-8
- 975 Hz Fundamental Frequency
- 4 Harmonic Peaks within ±15 dB (1 to 4 kHz)
- 85 dB @ 10 cm Typical with 325 Hz Square Wave Signal
- 8 Ohm; 0.25 Watt Mylar Speaker
- 325 Hz Square Wave Input Drive Signal Required
- RoHS Compliant
Applications:
- Medical Applications
View the available list of Speakers
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
100+
$11.63
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Flange Mount