text.skipToContent text.skipToNavigation

Manufacturer Part #

SR800RS-M

Ø20 x2.45 mm 6 kHz Rare Earth Mylar Metal Micro-Miniature Round Speaker

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ICC Intervox SR800RS-M - Technical Attributes
Attributes Table
Frequency: 6kHz
Cone Material: Mylar
Sound Pressure Level: 76dB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
200
Multiple Of:
200
Total
$334.00
USD
Quantity
Unit Price
200
$1.67
400
$1.65
600
$1.64
1,000+
$1.62
Product Variant Information section