text.skipToContent text.skipToNavigation

Manufacturer Part #

SR900R-PC

200 mW 3.5 kHz 89 dB Round Plastic Frame PC Mount Speaker

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ICC Intervox SR900R-PC - Technical Attributes
Attributes Table
Frequency: 850Hz
Cone Material: Mylar
Sound Pressure Level: 89dB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$238.00
USD
Quantity
Unit Price
1
$2.46
20
$2.41
50
$2.38
150
$2.34
400+
$2.28
Product Variant Information section