text.skipToContent text.skipToNavigation

Manufacturer Part #

B57153S100M51

S153 Series Ø8.5 mm 10 Ω ±20% 2 A LS=5 mm Inrush Current Limiting NTC Thermistor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 10Ω
Rated Current: 2A
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
64,500
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,057.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,500
$0.705
3,000
$0.30
4,500
$0.29
6,000+
$0.28
Product Variant Information section