text.skipToContent text.skipToNavigation

Manufacturer Part #

B57153S100M51

S153 Series Ø8.5 mm 10 Ω ±20% 2 A LS=5 mm Inrush Current Limiting NTC Thermistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
TDK EPCOS B57153S100M51 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10Ω
Rated Current: 2A
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
13,500
USA:
13,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$585.00
USD
Quantity
Unit Price
1,500
$0.39
3,000
$0.385
4,500+
$0.375
Product Variant Information section