text.skipToContent text.skipToNavigation

Manufacturer Part #

B57236S160M

B57236S Series 16 Ohm 2.9 A 2965 K NTC Thermistors for Inrush Current Limiting

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B57236S160M - Technical Attributes
Attributes Table
Type: NTC
Resistance: 16kΩ
Rated Current: 2.9A
Tolerance (%): ±20%
Temperature Range: 0°C to 65°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$1,275.00
USD
Quantity
Unit Price
500
$0.45
1,000
$0.44
2,000
$0.435
2,500+
$0.425
Product Variant Information section