text.skipToContent text.skipToNavigation

Manufacturer Part #

B57237S100M

B57237S Series 10 Ohm 3.5 A 2900 K NTC Thermistors for Inrush Current Limiting

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B57237S100M - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±20%
B-constant: 2900K
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Unit Price
500
$0.545
1,000
$0.54
1,500
$0.535
2,000
$0.53
2,500+
$0.52
Product Variant Information section