text.skipToContent text.skipToNavigation

Manufacturer Part #

B57237S220M

B57237S Series 22 Ohm 2.8 A 3300 K NTC Thermistors for Inrush Current Limiting

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B57237S220M - Technical Attributes
Attributes Table
Type: NTC
Resistance: 22Ω
Tolerance (%): ±20%
B-constant: 3300K
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Unit Price
500
$0.655
1,000
$0.645
1,500
$0.64
2,500+
$0.625
Product Variant Information section