text.skipToContent text.skipToNavigation

Manufacturer Part #

B57238S160M

B57238 Series 16 Ohm 20% 2-Pin NTC Thermistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
TDK EPCOS B57238S160M - Technical Attributes
Attributes Table
Type: NTC
Resistance: 16Ω
Rated Current: 4A
Tolerance (%): ±20%
Temperature Range: -55°C to +170°C
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$317.50
USD
Quantity
Unit Price
500
$0.635
1,000
$0.625
1,500
$0.62
2,500+
$0.605
Product Variant Information section