text.skipToContent text.skipToNavigation

Manufacturer Part #

B57364S109M

B57364 series 1Ohm 20% 2-Pin Bulk NTC Thermistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B57364S109M - Technical Attributes
Attributes Table
Type: NTC
Resistance:
Rated Current: 16A
Tolerance (%): ±20%
Temperature Range: -55°C to +170°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,120.00
USD
Quantity
Unit Price
250+
$1.12
Product Variant Information section