Manufacturer Part #
B57364S509M
B57364S Series 5 Ohm 8.5 A 3060 K NTC Thermistors for Inrush Current Limiting
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B57364S509M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B57364S509M - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 5kΩ |
| Rated Current: | 8.5A |
| Temperature Range: | 0°C to 65°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
250
$1.15
500
$1.14
750
$1.13
1,250+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag