text.skipToContent text.skipToNavigation

Manufacturer Part #

B57364S509M

B57364S Series 5 Ohm 8.5 A 3060 K NTC Thermistors for Inrush Current Limiting

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Date Code:
Product Specification Section
TDK EPCOS B57364S509M - Technical Attributes
Attributes Table
Type: NTC
Resistance: 5kΩ
Rated Current: 8.5A
Temperature Range: 0°C to 65°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,580.00
USD
Quantity
Unit Price
250
$1.61
500
$1.59
750
$1.58
1,250+
$1.56