text.skipToContent text.skipToNavigation

Manufacturer Part #

B57703M502G40

B57703 Series 5 KOhm 3988 K 2 % Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
TDK EPCOS B57703M502G40 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 5kΩ
Tolerance (%): ±2%
B-constant: 3988K
Pricing Section
Global Stock:
964
USA:
964
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
464
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,289.92
USD
Quantity
Unit Price
500+
$2.78
Product Variant Information section