text.skipToContent text.skipToNavigation

Manufacturer Part #

B57863S103F40

B57863S Series 10 kOhm 3988 K NTC Thermistors for Temperature Measurement

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B57863S103F40 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
B-constant: 3988K
Temperature Range: 0°C to 70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,960.00
USD
Quantity
Unit Price
10
$2.10
30
$2.07
100
$2.03
200
$2.02
500+
$1.96
Product Variant Information section