text.skipToContent text.skipToNavigation

Manufacturer Part #

B59300M1155A70

B59300 Series 300 Ohm ±25 % PTC Thermistor as Limit Temperature Sensor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B59300M1155A70 - Technical Attributes
Attributes Table
Type: PTC
Resistance: 300Ω
Tolerance (%): ±25%
Temperature Range: 0°C to 40°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$998.00
USD
Quantity
Unit Price
200+
$4.99
Product Variant Information section