text.skipToContent text.skipToNavigation

Manufacturer Part #

B59701A110A62

B59701 Series 680 Ohm ±50 % 0805 Surface Mount PTC Thermistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B59701A110A62 - Technical Attributes
Attributes Table
Type: PTC
Resistance: 680Ω
Tolerance (%): ±50%
Temperature Range: -40°C to +125°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Dimension: H  0.8mm x L  2mm x W  1.25mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,780.00
USD
Quantity
Unit Price
4,000+
$0.445
Product Variant Information section