text.skipToContent text.skipToNavigation

Manufacturer Part #

B59701A120A62

B59701 Series 680 Ohm ±50 % PTC Thermistor as Limit Temperature Sensor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B59701A120A62 - Technical Attributes
Attributes Table
Type: PTC
Resistance: 680Ω
Tolerance (%): ±50%
Temperature Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,460.00
USD
Quantity
Unit Price
4,000+
$0.365
Product Variant Information section