Manufacturer Part #
B59701A130A62
B59701-A Series 1 kOhm PTC Thermistor Limit Temperature Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B59701A130A62 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B59701A130A62 - Technical Attributes
Attributes Table
| Type: | PTC |
| Resistance: | 1kΩ |
| Temperature Range: | -40°C to +155°C |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
4,000+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel