text.skipToContent text.skipToNavigation

Manufacturer Part #

B59840C120A70

B59840 Series 6 Ohm 330 mA ±25 % PTC Thermistor for Overcurrent Protection

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B59840C120A70 - Technical Attributes
Attributes Table
Type: PTC
Resistance:
Rated Current: 300mA
Tolerance (%): ±25%
Temperature Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,010.00
USD
Quantity
Unit Price
500
$1.03
1,000
$1.01
1,500
$1.00
2,000+
$0.99
Product Variant Information section