

Manufacturer Part #
B59850C120A70
B59850 series 10Ohm 7.0A 3.7ohms25% PTC Thermistor
Product Specification Section
TDK EPCOS B59850C120A70 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
File
Date
MPQ Change
12/14/2022 Details and Download
New packaging units of PTC thermistors on cardboard strips he packaging of EPCOS PTC thermistors for overcurrent protection on cardboard strips is being optimized. For reasons of environmental protection and sustainability, better use will be made of the space in the carton in future and the packaging units (PU) will be increased. There will be no changes to the affected products in quality and performance.
Part Status:
Active
Active
TDK EPCOS B59850C120A70 - Technical Attributes
Attributes Table
Type: | PTC |
Resistance: | 10Ω |
Rated Current: | 0.2A |
Tolerance (%): | ±25% |
Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | H 17mm x W 5mm x D 13.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
27 Weeks
Quantity
Web Price
700
$0.795
1,400
$0.775
2,100
$0.765
2,800+
$0.75
Product Variant Information section
Available Packaging
Package Qty:
700 per Strip
Package Style:
RADIAL
Mounting Method:
Through Hole