Manufacturer Part #
CL-90A
CL Series 120 Ohm ± 25 % 2 A Radial Uninsulated Leads Thermistor Disc
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Advanced Sensors | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Advanced Sensors CL-90A - Product Specification
Amphenol Advanced Sensors CL-90A - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 120Ω |
| Rated Current: | 2A |
| Tolerance (%): | ±25% |
| Temperature Range: | -50°C to +175°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,000+
$1.41
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box
Mounting Method:
Through Hole