text.skipToContent text.skipToNavigation

Manufacturer Part #

DC95G104W

NTC Thermistors Epoxy 0.012"OD 100K Ohm +/-0.2C 0-70C

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors DC95G104W - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
B-constant: 4252K
Temperature Range: -80°C to +150°C
Power Dissipation: 75mW
No of Terminals: 2
Dimension: L  38.1mm x W  2.4mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,810.00
USD
Quantity
Unit Price
500+
$3.62
Product Variant Information section