text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-J0EG103FA

ERT-J Series 10 KOhm 3435 K ± 1 % 0402 Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERT-J0EG103FA - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
B-constant: 3435K
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$456.00
USD
Quantity
Unit Price
10,000
$0.0456
20,000
$0.0448
30,000
$0.0444
40,000+
$0.0439