text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-J0EG103FA

ERT-J Series 10 KOhm 3435 K ± 1 % 0402 Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2540
Product Specification Section
Panasonic Industry ERT-J0EG103FA - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
B-constant: 3435K
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
10,000
$0.052
20,000
$0.0511
30,000+
$0.0502