Manufacturer Part #
ERT-J0EG103GM
Thermistor NTC 10K Ohm 2% 2-Pin 0402 Surface Mount Solder Pad 3380K T/R Automoti
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERT-J0EG103GM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ERT-J0EG103GM - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 10kΩ |
| Tolerance (%): | ±2% |
| B-constant: | 3380K |
| B Value Tolerance: | ±1% |
| Temperature Range: | -40°C to +150°C |
| Power Dissipation: | 66mW |
| Case Size: | 0402 (1005 Metric) |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0626
20,000+
$0.0608
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount