Manufacturer Part #
ERT-J0EV104FM
NTC Thermistors 0402 R25 100Kohms 1% B(25/50) 4700K+/-1%
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERT-J0EV104FM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ERT-J0EV104FM - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 100kΩ |
| Tolerance (%): | ±1% |
| B Value Tolerance: | ±1% |
| Temperature Range: | -40°C to +150°C |
| Power Dissipation: | 66mW |
| Case Size: | 0402 (1005 Metric) |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000+
$0.0819
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount