text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-J0EV334J

ERT-J Series 330 kOhm ±5% 66 mW 0402 (1005 Metric) Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2529
Product Specification Section
Panasonic Industry ERT-J0EV334J - Technical Attributes
Attributes Table
Type: NTC
Resistance: 330kΩ
Tolerance (%): ±5%
B-constant: 4700K
B Value Tolerance: ±2%
Temperature Range: -40°C to +125°C
Power Dissipation: 66mW
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$391.00
USD
Quantity
Unit Price
10,000
$0.0391
20,000
$0.0385
30,000
$0.0382
40,000
$0.0379
50,000+
$0.0371