Manufacturer Part #
ERT-J0EV334J
ERT-J Series 330 kOhm ±5% 66 mW 0402 (1005 Metric) Surface Mount NTC Thermistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2213 | ||||||||||
Product Specification Section
Panasonic Industry ERT-J0EV334J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ERT-J0EV334J - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 330kΩ |
| Tolerance (%): | ±5% |
| B-constant: | 4700K |
| B Value Tolerance: | ±2% |
| Temperature Range: | -40°C to +125°C |
| Power Dissipation: | 66mW |
| Case Size: | 0402 (1005 Metric) |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0341
20,000
$0.0336
30,000
$0.0332
40,000
$0.033
50,000+
$0.0323
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount