text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-J1VR682J

ERT-J Series 6.8 kOhm 4250 K ±5% SMT 0603 NTC Thermistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1740
Product Specification Section
Panasonic Industry ERT-J1VR682J - Technical Attributes
Attributes Table
Type: NTC
Resistance: 6.8kΩ
Tolerance (%): ±5%
B Value Tolerance: ±2%
Temperature Range: -40°C to +125°C
Power Dissipation: 100mW
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$210.80
USD
Quantity
Unit Price
4,000
$0.0527
8,000
$0.0518
12,000
$0.0513
16,000
$0.0509
20,000+
$0.0498