Manufacturer Part #
ERT-J1VT102J
ERT-J Series 1 KOhm 4401 to 4500 K ±5% 0603 Surface Mount NTC Thermistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERT-J1VT102J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ERT-J1VT102J - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 1kΩ |
| Tolerance (%): | ±5% |
| B-constant: | 4500K |
| Temperature Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.0542
8,000
$0.0533
12,000
$0.0527
16,000
$0.0524
20,000+
$0.0512
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount