text.skipToContent text.skipToNavigation

Manufacturer Part #

GP104L8F

100 kOhm ±1% 4040 K 300°C Radial Glass Body NTC Thermistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse GP104L8F - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Tolerance (%): ±1%
B-constant: 4040K
Temperature Range: -40°C to +300°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,810.00
USD
Quantity
Unit Price
1,000+
$4.81
Product Variant Information section