text.skipToContent text.skipToNavigation

Manufacturer Part #

JIC-103C1R2-L502

Double insulated with stainless steel housing, 5000mm wire

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Amphenol Advanced Sensors JIC-103C1R2-L502 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±2%
B-constant: 3977K
Temperature Range: -50°C to +105°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.28
USD
Quantity
Unit Price
2
$17.14
5
$17.01
25
$16.77
50
$16.67
150+
$16.42
Product Variant Information section