text.skipToContent text.skipToNavigation

Manufacturer Part #

JNI103C4R2L151S

Surface Mount Foam temp senor, 10000 2% 25C, 150mm wire, with connector

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Amphenol Advanced Sensors JNI103C4R2L151S - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±2%
B-constant: 3435K
B Value Tolerance: ±1%
Temperature Range: -40°C to +105°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.48
USD
Quantity
Unit Price
4
$6.87
20
$6.79
50
$6.75
125
$6.70
300+
$6.60
Product Variant Information section