Manufacturer Part #
NB20N00683MBA
NB20 Series 68 kOhm 4080 K ±20 % 1206 Surface Mount NTC Thermistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX NB20N00683MBA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX NB20N00683MBA - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 68kΩ |
| Tolerance (%): | ±20% |
| B-constant: | 4080K |
| B Value Tolerance: | ±3% |
| Temperature Range: | -55°C to +150°C |
| Power Dissipation: | 0.24W |
| Case Size: | 1206 (3216 Metric) |
| No of Terminals: | 2 |
| Dimension: | H 0.5mm x L 3.2mm x W 1.6mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.194
6,000
$0.192
9,000+
$0.189
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel