text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP15WF104F03RC

NCP15 Series 100 kΩ 4311 K ±5 % 0402 Surface Mount NTC Thermistor

Product Specification Section
Murata NCP15WF104F03RC - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Tolerance (%): ±1%
B-constant: 4311K
Temperature Range: -40°C to +125°C
Power Dissipation: 100mW
No of Terminals: 2
Moisture Sensitivity Level: 1
Dimension: H  0.5mm x L  1mm x W  0.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$456.00
USD
Quantity
Unit Price
10,000
$0.0456
20,000
$0.0448
30,000
$0.0444
40,000+
$0.0439