text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP15WM474E03RC

NCP series 0402 case size 470K Ohm 3% 2-Pin NTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2532
Product Specification Section
Murata NCP15WM474E03RC - Technical Attributes
Attributes Table
Type: NTC
Resistance: 470kΩ
Tolerance (%): ±3%
B-constant: 4500K
B Value Tolerance: ±3%
Temperature Range: -40°C to +125°C
Power Dissipation: 100mW
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160,000
USA:
160,000
5,880,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$424.00
USD
Quantity
Unit Price
10,000
$0.0424
20,000
$0.0417
30,000
$0.0413
40,000+
$0.0408