text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP18WM224J03RB

NCP18 Series 220 KΩ 4500 K ± 5 % 0603 Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2613
Product Specification Section
Murata NCP18WM224J03RB - Technical Attributes
Attributes Table
Type: NTC
Resistance: 220kΩ
Rated Current: 0.06mA
Tolerance (%): ±5%
B-constant: 4500K
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$279.60
USD
Quantity
Unit Price
4,000
$0.0699
8,000
$0.0687
12,000
$0.068
16,000
$0.0675
20,000+
$0.066