Manufacturer Part #
NCP18WM224J03RB
NCP18 Series 220 KΩ 4500 K ± 5 % 0603 Surface Mount NTC Thermistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata NCP18WM224J03RB - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 220kΩ |
| Rated Current: | 0.06mA |
| Tolerance (%): | ±5% |
| B-constant: | 4500K |
| Temperature Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
4,000
$0.0684
8,000
$0.0673
12,000
$0.0666
16,000
$0.0661
20,000+
$0.0646
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount