text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP18XM221J03RB

NCP Series 0603 220 Ω 5 % 100 mW Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata NCP18XM221J03RB - Technical Attributes
Attributes Table
Type: NTC
Resistance: 220Ω
Tolerance (%): ±5%
B-constant: 3500K
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$336.00
USD
Quantity
Unit Price
4,000
$0.084
8,000
$0.0826
12,000
$0.0818
16,000
$0.0812
20,000+
$0.0794
Product Variant Information section