text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP18XQ471J03RB

NCP18 Series 0603 470 Ohm ±5 % 3650 to 3699 K SMT NTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata NCP18XQ471J03RB - Technical Attributes
Attributes Table
Type: NTC
Resistance: 470Ω
Rated Current: 1.4mA
Tolerance (%): ±5%
B-constant: 3650K
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$326.00
USD
Quantity
Unit Price
4,000
$0.0815
8,000
$0.0801
12,000
$0.0793
16,000
$0.0788
20,000+
$0.077
Product Variant Information section